HARTING Elektronik 09454521504

Ethernet Cables / Networking Cables HAR-PORT RJ45 CAT.6 PFT 0, 5M CABLE
$ 40.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09454521504.

IHS

Datasheet2 pages5 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+13.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Connector; Water-resistive smartclick, 4A, 250VDC; Double ended 1M
Cable Assembly Sensor 5m 20AWG 4 POS Circular to 4 POS Circular SKT-PL
Cable Assembly Sensor 2m 20AWG 4 POS Circular to 4 POS Circular SKT-PL
Connector; Water-resistive smartclick; 4A; 250VDC; Double ended 3M

Descriptions

Descriptions of HARTING Elektronik 09454521504 provided by its distributors.

Ethernet Cables / Networking Cables HAR-PORT RJ45 CAT.6 PFT 0,5M CABLE
CABLE ASSEMBLY, CAT6 RJ45, JACK-PLUG, 0.; CABLE ASSEMBLY, CAT6 RJ45, JACK-PLUG, 0.5M; LAN Category: Cat6; Connector Type A: RJ45 Jack; Connector Type B: RJ45 Plug; Cable Length - Imperial: 20"; Cable Length - Metric: 508mm; J
har-port Service interfaces RJ45 Fully shielded 360deg shielding contact Category 6 Cable length 0.5m Connection type Jack to connector
Ethernet Connector A = RJ45 Socket / Ethernet Connector B = RJ45 Plug / External Material = Polyamide / Length mm = 500 / Cable Type = CAT6 / IP Rating = IP20
CABLE ASSEMBLY, CAT6 RJ45, JACK-PLUG, 0.5M; Cable Length - Imperial:1.6ft; Cable Length - Metric:0.5m; Connector Type A:RJ45 Jack; Connector Type B:RJ45 Plug; Jacket Color:(Not Applicable) ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 45 452 1504
  • 09-45-452-1504
  • 0945-452-1504
  • 9454521504