Omron XS5H-D421-A80-P

Cable Assembly Sensor 0.3m 20AWG 4 POS Circular PL
$ 28.758
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS5H-D421-A80-P.

IHS

Datasheet16 pages23 years ago

Omron

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 28.758
$ 17.8
Stock
1,028
1,371
Authorized Distributors
6
5
Gender
-
-
Number of Positions
-
-
Mount
-
-
Termination
-
-
Fastening Type
-
-
Orientation
-
-
Contact Plating
-
Gold
Voltage Rating
-
250 V
Current Rating
-
4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron XS5H-D421-A80-P provided by its distributors.

Cable Assembly Sensor 0.3m 20AWG 4 POS Circular PL
Sensor I/O Connector |Omron Industrial Automation XS5H-D421-A80-P
SMARTCLICK SENSOR CONNECTOR PLUG, M12, STRAIGHT, 0.3M OIL RESISTANT
Sensor Cables / Actuator Cables Sensor I/O Connector
SENSOR I/O CONNECTOR XS5HD421A80P
CIRC CBL 4POS RCPT TO WIRE 0.98'

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS5HD421A80P