Omron XS5H-D421-A80-F

XS5 Series, 200mm Cable Assy w/ 4 Pole UMC Plug and a UMC, 4: 00 AM, 250V dc, IP67
$ 17.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS5H-D421-A80-F.

Master Electronics

Datasheet16 pages23 years ago

Omron

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.8
$ 28.758
Stock
1,371
1,028
Authorized Distributors
5
6
Gender
-
-
Number of Positions
-
-
Mount
-
-
Termination
-
-
Fastening Type
-
-
Orientation
-
-
Contact Plating
Gold
-
Voltage Rating
250 V
-
Current Rating
4 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-09-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Omron XS5H-D421-A80-F provided by its distributors.

XS5 Series,200mm Cable Assy w/ 4 Pole UMC Plug and a UMC,4:00 AM,250V dc,IP67
Cable Assembly Round 0.3m 20AWG M12 Circular 4 POS PL
SMARTCLICK SENSOR CONNECTOR PLUG, M12, STRAIGHT, 0.3M ROBOT CABLE
Sensor Cables / Actuator Cables XS5F-D422-D80-F Connectors
Omron XS5H-D421-A80-F センサアクチュエータケーブル
MALE CONNECTOR, VIBRATION PROOF; Connector to Connector:M12 Circular Plug to Free End; Cable Length - Metric:300mm; Cable Length - Imperial:11.8"; Product Range:-; Cable Assembly Type:Sensor; Cable Length:0.3m; Connector
MALE CONNECTOR, VIBRATION PROOF; Connector Type A:M12 Male; Connector Type B:Cable; Cable Length:0.3m; Cable Type:UL AWM2464, 6mm Dia. 4 Cores x AWG200 (0.08/110); Lead Length:0.3m; Contact Resistance:40mohm; Current Rating:4A; IP Rating:IP67; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; Voltage Rating, DC:250V dc; Ways, No. of:4 Way

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS5H-D421-A80F
  • XS5HD421A80F