Connector A = M8 Socket / Connector A LEDs = 0 / Connector A Pins = 4 / Connector B = Bare End / Connector B LEDs = 0 / Connector B Pins = 0 / Conductors = 4 / Connector Orientation = Angled / Cross Section (AWG) AWG = 24 / Length m = 2 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -25 / Protection Rating = IP67 / Rated Current A = 1 / Rated Voltage V = 125 / Sensor Cable Colour = Black