Omron XS3F-E422-402-A

M8 Ip69K Cable 4P Ang. 2M |Omron Electronic Components XS3FE422402A
$ 41.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS3F-E422-402-A.

Electro Sonic

Datasheet14 pages21 years ago
Datasheet24 pages9 years ago

Omron

Newark

Sager Electronics

TME

Inventory History

3 month trend:
-10.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2011-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, 3 Contact(s), Zinc Alloy, Male, Wire Terminal, Receptacle
TE Connectivity1-2273089-1
Black Female Sockets Round 4 Industrial Environments Cable Assembly 4.92' 1.50m 22AWG 125V 4A
TE Connectivity1-2273034-1
Cable Assembly PVC 1.5m 22AWG 5POS M12 Circular M Carton
TE Connectivity1-2273010-1
Cable Assembly PVC 1.5m 22AWG 4POS M8 RA Circular M Carton
PanduitNK6PC7BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Black
Cable Assembly Video 2m 29 POS DVI-Analog to 29 POS VGA PL-PL Solder-Solder Bag

Descriptions

Descriptions of Omron XS3F-E422-402-A provided by its distributors.

M8 Ip69K Cable 4P Ang. 2M |Omron Electronic Components XS3FE422402A
Sensor Cables / Actuator Cables M8 IP69K Cable 2M 4P Angled AWM
Sensor cable, M8 right-angle socket (female), SUS connector, 4-poles, PVC standard cable, IP67, 2 m
Cable Assembly PVC 2m 22AWG 4POS M8 Circular RA SKT
M8 IP69K CABLE 4P ANG. 2M, XS3F0105C ;XS3F-E422-402-A
Circular Connector, 3 Contact(s), Polybutylene Terephthalate, Female, Wire Wrap Terminal, Socket
M8 4-PIN, 90º FEMALE SUS-CONNECTOR, IP69K, PVC, 2 M
CBL FMALE RA TO WIRE 4POS 6.56'
XS3FE422402A, OMRON INDUSTRIAL PRODUCTS
LEAD, M8, LOCK, F, 90DEG, 4WAY, 2M; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Dec-2010); Cable Assembly Type:Sensor; Cable Length:2m; Connector Type:M8 Screw, SUS316 Lock; Connector Type A:M8 90° Plug; Connector Type B:Free End; Contact Resistance:40mohm; Current Rating:1A; IP/NEMA Rating:IP67; No. of Cores:4; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Voltage Rating V DC:125V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS3FE422402A