Omron XS2F-M12PVC4A10M

Cable Assembly Circular 10m 22AWG M12 Circular 4 Right Angle
$ 20.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2F-M12PVC4A10M.

Master Electronics

Datasheet18 pages21 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Inventory History

3 month trend:
-84.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-2273007-1
Cable Assembly PVC 1.5m 22AWG 4POS M8 Circular F Carton
TE Connectivity1-2273035-1
Cable Assembly PVC 1.5m 22AWG 5POS M12 Circular F Carton
TE Connectivity1-2273009-1
Black Female Sockets Round 3 Industrial Environments Cable Assembly 4.92' 1.50m 22AWG 60V 4A
TE Connectivity1-2273089-1
Black Female Sockets Round 4 Industrial Environments Cable Assembly 4.92' 1.50m 22AWG 125V 4A
TE Connectivity1-2273034-1
Cable Assembly PVC 1.5m 22AWG 5POS M12 Circular M Carton
TE Connectivity1-2273010-1
Cable Assembly PVC 1.5m 22AWG 4POS M8 RA Circular M Carton

Descriptions

Descriptions of Omron XS2F-M12PVC4A10M provided by its distributors.

Cable Assembly Circular 10m 22AWG M12 Circular 4 Right Angle
Sensor Cables / Actuator Cables PVC 10M Cable 4Core M12 Angled Socket
Sensor connector, M12 4-pin, Angled female connector, PVC, 10m
Cordset, M12, PVC, 4 Cores, Angled, 10M, Single Connector End
Sensor; Thru-Beam; Metal; Radial; SD-15m; NPN; Prewired
Sensor cable, M12 right-angle socket (female), 4-poles, A coded, PVC fire-retardant cable, IP67, 10 m
XS2F-M12PVC4A10M, OMRON INDUSTRIAL PRODUCTS
M12 PVC 4P ANGLED 10M XS2FM12PVC4A10M
CBL CIRC 4POS FEM TO WIRE 32.8'
Sensor Cable Assembly; Connector Type A:90° M12 Receptacle; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:10M; Cable Length - Imperial:32.808Ft; Product Range:Xs2 Series; Cable Length:10M Rohs Compliant: Yes |Omron Electronic Components XS2F-M12PVC4A10M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2FM12PVC4A10M