Omron XS2F-M12PVC3S10M

Circular Connector, 3 Contact(s), Copper Alloy, Female, Wire Terminal, Socket
$ 19.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2F-M12PVC3S10M.

JRH Electronics

Datasheet18 pages21 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-98.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-2273034-1
Cable Assembly PVC 1.5m 22AWG 5POS M12 Circular M Carton
TE Connectivity1-2273010-1
Cable Assembly PVC 1.5m 22AWG 4POS M8 RA Circular M Carton
TE Connectivity1-2273105-1
M12 Series 1.5m 4 Position Black PVC Right Angle Shielded Socket PigTail 3 LED A

Descriptions

Descriptions of Omron XS2F-M12PVC3S10M provided by its distributors.

Circular Connector, 3 Contact(s), Copper Alloy, Female, Wire Terminal, Socket
Black Female Sockets Round XS2 Industrial Environments Cable Assembly 32.8' 10.00m
Single End Cordset 250VAC/125VDC 4.0A 4-Pole Straight Female 32.80 ft
Sensor Cables / Actuator Cables PVC 10M Cable 3Core M12 Straight Socket
Cable Assembly PVC 10m 22AWG 3 POS M12 Circular M
Cordset, M12, PVC, 3 Cores, Straight, 10M, Single Connector End
SENSOR CONNECTOR, M12 3-WIRE, STRAIGHT FEMALE CONNECTOR, PVC, 10 M
SENSOR CORD, 3P M12 RCPT-FREE END, 32.8 ; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. of Positions:3 Positions; Cable Length - Metric:10m; Cable Length - Imperial:32.8ft; Product Range:XS2F Series
Sensor cable, M12 straight socket (female), 3-poles, A coded, PVC fire-retardant cable, IP67, 10 m
Relay; Industrial; 4 pole Contactor w/ Suppressor
XS2F-M12PVC3S10M, OMRON INDUSTRIAL PRODUCTS
CBL CIRC 3POS FEM TO WIRE 32.8'
M12 PVC 3P 10M XS2FM12PVC3S10M
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 3 / Connector B = Bare End / Connector B LEDs = 0 / Connector B Pins = 0 / Conductors = 3 / Connector Orientation = Straight / Cross Section (AWG) AWG = 22 / Length m = 10 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -10 / Protection Rating = IP67 / Rated Current A = 4 / Rated Voltage VAC = 250 / Sensor Cable Colour = Black / Sheathing = PVC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2FM12PVC3S10M