Omron XS2C-D421

Conn M12 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
$ 13.765
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2C-D421.

Newark

Datasheet27 pages16 years ago

Omron

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-61.61%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31
LTD Date2025-06-30

Related Parts

Amphenol Sine SystemsC09131D0041002U
Connector M16 Circular Socket 4 Position Solder Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsC091 31W004 100 2
Connector M16 Circular PIN 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
Amphenol Sine SystemsC091 31N004 100 2
Circular Connector, Circular Industrial, C091D Series, Panel Mount Receptacle, 4 Contacts
Amphenol IndustrialMS3101F14S-2P
Conn Cylindrical Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106R14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialHDM12PF05B1STM
Circular Connector, Max-M12 Series, Cable Mount Plug, 5 Contacts, Solder Socket, Metal Body
Amphenol Sine SystemsT3301001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Receptacle, 4 Contacts
Amphenol Sine SystemsT3300001U
CONN PLUG MALE 4P SILV SLDR CUP / 4 Position Circular Connector Plug, Male Pins Solder Cup
Amphenol IndustrialMS3106A18-4PX
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 4 Contacts, Solder Pin, Threaded, 18-4

Descriptions

Descriptions of Omron XS2C-D421 provided by its distributors.

Conn M12 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Circular Metric Connectors Straight Solder Conn For 6mm Dia. Model
Circular Connector, 4 Contact(s), Female, Solder Terminal, Socket
Sensors - Accessories M12 Female Connector for DeviceNet Slaves
SENSOR CONNECTOR, M12, FEMALE, STRAIGHT FOR DC TYPE
Field assembly connector, M12 straight socket (female), 4-poles, A coded, solder connection, for cable diameters 5-6 mm
XS2C-D421, OMRON INDUSTRIAL PRODUCTS
SENSOR CONN, M12, 4POS, RCPT, CABLE;
CONN RCPT FMALE 4P GOLD SLDR CUP
Sensor Conn, M12, Rcpt, 4Pos, Cable; Product Range:Xs2 Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:4 Positions; Sensor Contact Type:Solder Socket; Sensor Connector Mounting:Straight Cable Mountrohs Compliant: Yes |Omron Industrial Automation XS2C-D421

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2CD421