Amphenol Sine Systems T3301001U

Circular Connector, Circular Industrial, C091A Series, Cable Mount Receptacle, 4 Contacts
$ 7.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems T3301001U.

IHS

Datasheet1 page5 years ago

JRH Electronics

Amphenol

element14 APAC

Farnell

Inventory History

3 month trend:
+4.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol Sine SystemsC091 31W004 100 2
Connector M16 Circular PIN 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
Amphenol Sine SystemsC091 31N004 100 2
Circular Connector, Circular Industrial, C091D Series, Panel Mount Receptacle, 4 Contacts
Amphenol Sine SystemsC09131D0041002U
Connector M16 Circular Socket 4 Position Solder Straight Cable Mount 4 Terminal 1 Port
ITT / CannonCA3106F10SL-3SA176
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3102E12SA10S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol Sine Systems T3301001U provided by its distributors.

Circular Connector, Circular Industrial, C091A Series, Cable Mount Receptacle, 4 Contacts
Connector M16 Circular Socket 4 Position Solder Straight Cable Mount 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Plug
Female cable connector with internal strain relief and metal locking ring. Screw locking according to DIN EN 60130-9 / IEC 60130-9. Contacts included.
Circular Connector Receptacle 4 Position Cable; Rango De Producto:Serie C091A; Género:Receptáculo Eléctrico; Núm. De Contactos:4; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Amphenol Sine/tuchel T 3301 001
Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Screw / Contacts = 4 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Plating = Silver / Shell Material = Die-Cast Zinc Alloy / Shell Plating = Nickel / IP Rating = IP40 / Combustibility Class = UL 94 V-0 / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 10 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Cable Entry Max. mm = 6 / Cable Entry Min. mm = 4 / Series = C 091 A

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • T 3301 001
  • T 3301 001 U
  • T-3301-001
  • T3301 001
  • T3301-001
  • T3301001