
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | XR2P-1541 | 0 | 300 | |||||||||
| Newark | XR2P-1541 | 0 | 300 | |||||||||
| Interstate Connecting Components | XR2P-1541 | 0 | 15h | |||||||||
| Heilind Americas | XR2P-1541 | 0 | 17h | |||||||||
| Heilind Asia | XR2P-1541 | 0 | 300 | 9h |
Download Omron XR2P-1541 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Omron XR2P-1541 provided by its distributors.
Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names: