Omron XR2A-0811-N

IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
$ 0.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XR2A-0811-N.

IHS

Datasheet12 pages10 years ago

Electro Sonic

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+463%

CAD Models

Download Omron XR2A-0811-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-06-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1571552-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy
TE Connectivity2-1571586-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, SSW Series
Tiger Buy Socket Strip With Square Tails Rohs Compliant: Yes |Samtec, Inc. SSQ-104-02-F-D
TE Connectivity1825373-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 7.87 mm, Phosphor Bronze

Descriptions

Descriptions of Omron XR2A-0811-N provided by its distributors.

IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Open-frame Sockets with DIP terminals, 2.54mm Pitch, 8 Contacts, RoHS
Omron SCT
IC & Component Sockets Socket DIP Term 8P 7.62mm .25AuPlate
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole
CONNECTOR IC DIP SOCKET 8POS GOLD
Dip Socket, Gold, 8Pos, 2.54Mm, Th; No. Of Contacts:8Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:Xr2 Series; Row Pitch:7.62Mm; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Omron Electronic Components XR2A-0811-N

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR2A-0811N
  • XR2A0811N