TE Connectivity 1825373-2

IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 7.87 mm, Phosphor Bronze
$ 0.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825373-2.

TE Connectivity

Datasheet1 page17 years ago
Datasheet4 pages16 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-12-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-09-23
LTD Date2014-12-23

Related Parts

Amphenol Communications Solutions71600-608LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 8 Positions - 2.54 mm (0.1 in.)
HIROSE ELECTRICA3B-8D-2C
A3B Series 8 Position Dual Row 2 mm Pitch Free Hanging Receptacle Connector
Amphenol Communications Solutions69830-006LF
Board Connector, 6 Contact(S), 2 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Guide
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, SLW Series
Amphenol Communications Solutions69307-008
Conn Housing 8 POS 2mm Crimp ST Cable Mount Bag
Conn IDC Connector RCP 8 POS 1.27mm IDT RA Cable Mount Picoflex® T/R

Descriptions

Descriptions of TE Connectivity 1825373-2 provided by its distributors.

IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 7.87 mm, Phosphor Bronze
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
CONN, IC SOCKET, DIP, 8, CLOSED, DIPLOMATE, SOLDER, 0.31", 0.1" PIN SPCNG, GOLD
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
IC Sockets DIP .3CL 08P S&F; CFRM BZ/AU
Diplomate DIP Socket 2.54x7.87mm 8P
RS APAC
8P Cb Skt; |Te Connectivity Amp 1825373-2
8P CB SKT; RET; .300 CL; 15AU/
DIP SOCKET, 8POS, THROUGH HOLE; Connecto; DIP SOCKET, 8POS, THROUGH HOLE; Connector Type:DIP Socket; Series:DIPLOMATE DL; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.87mm; Contact Termination:Through Hole Vertical; Contact Material:Phosphor Bronze

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty