Omron XN2B-1470

Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Socket
$ 6.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XN2B-1470.

Master Electronics

Datasheet6 pages11 years ago

Omron

Farnell

Newark

Arrow.cn

Inventory History

3 month trend:
-9.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-08-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity103958-3
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
Header Connector, cable Mount, plug,4 Contacts, skt,0.1 Pitch, crimp Terminal |Molex 14-56-7046
TE Connectivity103956-3
22-26 AWG Latch Lock,Receptacle 2.54mm 1 4pin 2.54¦Ìm , IDC , 50.55mm*5.08mm
Header Connector, cable Mount, plug,4 Contacts, skt,0.1 Pitch, crimp Terminal |Molex 14-56-7042
Header Connector, cable Mount, plug,4 Contacts, skt,0.1 Pitch, crimp Terminal |Molex 14-60-0041
TE Connectivity1-103957-3
Idc Conn, Rcpt, 3Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 1-103957-3

Descriptions

Descriptions of Omron XN2B-1470 provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Socket
Conn Unshrouded Header SKT 4 POS 2mm IDT ST Cable Mount
CONNECTOR SKT 4POS ECON | Omron Automation XN2B-1470
Cable Socket Connector, 2mm Pitch, 4 Contacts, RoHS
Omron SCT
4 CONTACT(S) FEMALE TWO PART BOARD CONNECTOR SOCKET
WIRE TO BOARD CONNECTOR, 4 POSITION, 1ROW
20-28 AWG Receptacle 2mm 1 4pin 203nm , 15.8mm*23.2mm
I/O Connectors 4P CABLE SOCKET 28-20 AWG EASY WIRE
CONN RCPT 4POS IDC 20-28AWG GOLD
WIRE TO BOARD CONNECTOR, 4POS, 1ROW; Con; WIRE TO BOARD CONNECTOR, 4POS, 1ROW; Connector Type:Wire to Board; Series:XN2; Contact Termination:Clamp; Gender:Receptacle; No. of Contacts:4; No. of Rows:1; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XN2B1470