Omron XM7D-0514

Conn Mini USB 2.0 Type B SKT 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port
$ 2.385
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XM7D-0514.

IHS

Datasheet10 pages11 years ago

Newark

Master Electronics

CAD Models

Download Omron XM7D-0514 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-10-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-02-28
LTD Date2022-02-28

Related Parts

Conn Micro USB Type B Receptacle 5 POS 0.65mm RA Surface Mount Single Port Emboss T/R
Usb Connector, 5 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Amphenol Communications Solutions10118192-0001LF
Usb Connector, 5 Contact(S), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Amphenol Communications Solutions10103592-0001LF
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Mounting Flange
Amphenol Communications Solutions73725-0010BLF
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle

Descriptions

Descriptions of Omron XM7D-0514 provided by its distributors.

Conn Mini USB 2.0 Type B SKT 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port
MINI USB, 2.0 TYPE B, RECEPTACLE, SMT; USB Connector Type: Mini USB Type B; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 5Positions; Connector Mounting: Surface Mount; Orientation: Right Angle; Contact Material: Copper Alloy
Mini Usb, 2.0 Type B, Receptacle, Smt; Tipo De Conector Usb:Mini Usb Tipo B; Estándar Usb:Usb 2.0; Género:Receptáculo Eléctrico; Núm. De Posiciones:5; Conector, Montaje:Montaje Superficial; Orientación:Right Angle |Omron Electronic Components XM7D-0514

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XM7D0514