Amphenol Communications Solutions 73725-0010BLF

USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
$ 1.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 73725-0010BLF.

IHS

Datasheet4 pages11 years ago

Upverter

Farnell

Electro Sonic

Inventory History

3 month trend:
-5.75%

CAD Models

Download Amphenol Communications Solutions 73725-0010BLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-08-21
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R
Amphenol Communications Solutions10118192-0001LF
Usb Connector, 5 Contact(S), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Amphenol Communications Solutions10103592-0001LF
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Mounting Flange
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
HIROSE ELECTRICUX60SA-MB-5ST
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R

Descriptions

Descriptions of Amphenol Communications Solutions 73725-0010BLF provided by its distributors.

USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Conn USB 2.0 Type A RCP 4 POS 2mm Solder RA Thru-Hole 5 Terminal 1 Port Tube
USB-A (USB TYPE-A) USB 2.0 1 5 plug vertical mounting,Through hole mounting 5.76mm(Length)
AMPHENOL ICC - 73725-0010BLF - USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle
USB 2.0, Input Output Connectors, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions, With Sensor Contact.
USB CONNECTOR, RECEPTACLE, 5POS, THD; Co; USB CONNECTOR, RECEPTACLE, 5POS, THD; Connector Type:USB; Series:-; Gender:Receptacle; No. of Contacts:5; Contact Termination:Through Hole Right Angle; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Copper Alloy

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions (FCI)
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communication Solution
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 737250010BLF