Omron XG5N-602

Socket Housing for Discrete|Wire Crimping Connector, 2.54mm Pitch, 60 Contacts, RoHS
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG5N-602.

IHS

Datasheet4 pages23 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1658621-1
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity1-1658621-0
Receptacle Connector 250V AC 1A 50P 2 Row Free-Hanging Mount Thermoplastic Black
TE Connectivity1-1658622-0
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount Tube
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 50 Circuits, Black
Board Connector, 60 Contact(S), 2 Row(S), Female, Straight, Crimp Terminal, Receptacle
Wire-To-Board Connector, Mi Ii 51089 Series, Crimp, Receptacle, 25, 2 Mm, Tin Plated Contacts

Descriptions

Descriptions of Omron XG5N-602 provided by its distributors.

Socket Housing for Discrete|Wire Crimping Connector, 2.54mm Pitch, 60 Contacts, RoHS
Omron SCT
Conn Housing RCP 60 POS 2.54mm Crimp ST Cable Mount
CONNECTOR, HOUSING, RECEPTACLE, 60 POSITION, 2ROW, 2.54MM
Headers & Wire Housings CrimpSocket Discrete 2Row 60P 2PolarizeGd
Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
Receptacle 2 60pin Female Socket
XG5N-602, OMRON ELECTRONIC COMPONENTS
CRIMPED SOCKET DISCRETE CONNECTORS
Connector, Housing, Receptacle, 60 Position, 2Row, 2.54Mm; Rango De Producto:Serie Xg5N; Tipo De Terminación Del Contacto:-; Género:Receptáculo Eléctrico; Núm. De Contactos:60; Espaciado, Paso:2.54Mm; Contacto, Chapado:- |Omron Electronic Components XG5N-602
CONNECTOR, HOUSING, RCPT, 60POS, 2ROW, 2; CONNECTOR, HOUSING, RCPT, 60POS, 2ROW, 2.54MM; Product Range:OMRON - XG5N Series; Contact Termination:(Not Available); Gender:Receptacle; No. of Contacts:60; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:(Not Available)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG5N602