Omron XG5N-501

CONN SOCKET 50POS CRIMP / 50 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
$ 1.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG5N-501.

IHS

Datasheet4 pages23 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
-2.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-02-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1658621-0
Receptacle Connector 250V AC 1A 50P 2 Row Free-Hanging Mount Thermoplastic Black
TE Connectivity1-1658622-0
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount Tube
TE Connectivity1-1658620-0
Connector, Receptacle; Novo; 50; Gold (15); Tin-Lead; 0.100 in. x 0.100 in.
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 50 Circuits, Black
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug
Conn Housing RCP 38 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag

Descriptions

Descriptions of Omron XG5N-501 provided by its distributors.

CONN SOCKET 50POS CRIMP / 50 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Socket Housing for Discrete|Wire Crimping Connector, 2.54mm Pitch, 50 Contacts, RoHS
Omron SCT
CONNECTOR, HOUSING, RECEPTACLE, 50 POSITION, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: XG5N Series; Contact Termination Type: -; No. of Rows: 2Rows; Contact Plating: -
Connector, Housing, Receptacle, 50 Position, 2Row, 2.54Mm; Rango De Producto:Serie Xg5N; Tipo De Terminación Del Contacto:-; Género:Receptáculo Eléctrico; Núm. De Contactos:50; Espaciado, Paso:2.54Mm; Contacto, Chapado:- |Omron Electronic Components XG5N-501

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG5N501