Omron XG5N-301-U

Socket and Lock Set for Discrete|Wire Crimping Connector, 2.54mm Pitch, 30 Contacts, RoHS
$ 2.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG5N-301-U.

IHS

Datasheet4 pages11 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
+26.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1658621-7
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity5530843-2
TE Connectivity 5530843-2 Std Card Edge Connector Female Unshrouded 30Pos
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole Mount, SSW Series
TE Connectivity1658620-6
Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount Tube
Conn Housing F 34 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 34 Circuits, Black

Descriptions

Descriptions of Omron XG5N-301-U provided by its distributors.

Socket and Lock Set for Discrete|Wire Crimping Connector, 2.54mm Pitch, 30 Contacts, RoHS
Omron SCT
Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount Reel
Headers & Wire Housings CrimpSocket/Lock Set 2Row 30P 1PolarizeGd
Latch Lock/Eject Hooks,Receptacle 2 30pin Female Socket
CONN SOCKET 30POS CRIMP W/ LOK
CRIMPED SOCKET WLOCK DISCRETE CONNECTORS
XG5N-301-U, OMRON ELECTRONIC COMPONENTS
Connector, Housing, Receptacle, 30 Position, 2Row, 2.54Mm; Rango De Producto:Serie Xg5N-U; Tipo De Terminación Del Contacto:-; Género:Receptáculo Eléctrico; Núm. De Contactos:30; Espaciado, Paso:2.54Mm; Contacto, Chapado:- |Omron Electronic Components XG5N-301-U

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG5N-301U
  • XG5N301U