Molex 90142-0034

Conn Housing F 34 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
$ 1.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90142-0034.

IHS

Datasheet1 page7 years ago

Molex

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-14.81%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-14
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 34 Circuits, Black
Board Connector, 34 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Locking Mech,
Conn Housing F 26 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
TE Connectivity / AMP927690-1
Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
TE Connectivity / AMP1393374-2
Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount Automotive Bag
TE Connectivity5-5530843-3
Card Edge Conn, Dual Side, 34Pos, Th; Ca |Te Connectivity Amp 5-5530843-3.

Descriptions

Descriptions of Molex 90142-0034 provided by its distributors.

Conn Housing F 34 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug
CONN HOUSING, RCPT, 34POS, 2.54MM, BLACK; Pitch Spacing:2.54mm; No. of Contacts:34Contacts; Gender:Receptacle; Product Range:C-Grid III 90142 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901420034
  • 901420034