Omron XG5M-5032-N

Conn Housing PL 50 POS 2.54mm IDT ST Cable Mount Black
$ 8.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG5M-5032-N.

Inventory History

3 month trend:
-2.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1658621-0
Receptacle Connector 250V AC 1A 50P 2 Row Free-Hanging Mount Thermoplastic Black
TE Connectivity1-1658622-0
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount Tube
TE Connectivity1-1658620-0
Connector, Receptacle; Novo; 50; Gold (15); Tin-Lead; 0.100 in. x 0.100 in.
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Mount, BCS Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Mount, SSW Series

Descriptions

Descriptions of Omron XG5M-5032-N provided by its distributors.

Conn Housing PL 50 POS 2.54mm IDT ST Cable Mount Black
IDC Connectors for Discrete Wires, 2.54mm Pitch, 50 Contacts, RoHS
Omron SCT
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket
Headers & Wire Housings IDC 2Row Socket 50P Size1 1PolarizeGuide
WIRE-BOARD CONN, SOCKET, 50POS, 2.54MM
24 AWG Receptacle 2.54mm 2 50pin 150nm IDC , 14.4mm
Omron XG5M-5032-N IDC Connector
CONN DBL ROW SOCKETS 50POS AWG24
CONN RCPT 50POS IDC 24AWG GOLD
IDC CONNECTOR FOR DISCRETE WIR
Wire-Board Connector, Socket, 50 Position, 2.54Mm; Rango De Producto:Serie Xg5; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:50; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |Omron Electronic Components XG5M5032N
WIRE-BOARD CONN, SOCKET, 50POS, 2.54MM;; WIRE-BOARD CONN, SOCKET, 50POS, 2.54MM; Connector Type:Wire to Board; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:50; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG5M5032N