Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BCS-125-L-D-TE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Mount, BCS Series
$ 4.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-125-L-D-TE.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

element14 APAC

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-18.65%

CAD Models

Download Samtec BCS-125-L-D-TE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Mount, SSW Series
Amphenol Communications Solutions68683-325LF
Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube
Amphenol Communications Solutions87606-325LF
Conn Socket Strip RCP 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount, SSW Series
TE Connectivity7-534998-5
Conn Socket Strip F 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Samtec BCS-125-L-D-TE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Mount, BCS Series
Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
Samtec 2.54mm Pitch 50P Dual Row Receptacle, BCS Series, Right Angle, TH
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
BCS - Samtec 2.54mm Top Entry PCB Socket Strip, Dual Row
DESCRIPTION: BOX CONNECTOR SOCKET STRIP
Samtec BCS-125-L-D-TE 基板接続用ソケット
RS APAC
SOCKET PASS-THRU 2.54MM 25POS 2ROW
2.54MM BOX CONTACT SKT 2X25POS
Socket, 2.54Mm, Vertical, 50 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Connector Mounting:Through Hole Mount; Product Range:Bcs Series; Gender:Receptacle Rohs Compliant: Yes |Samtec BCS-125-L-D-TE.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS-125-L-D-TE.
  • BCS125-L-D-TE
  • BCS125LDTE