Omron XG5M-3432-N

Conn Housing PL 34 POS 2.54mm IDT ST Cable Mount Black
$ 4.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG5M-3432-N.

IHS

Datasheet12 pages4 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-12.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1658621-8
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity3-215882-4
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Side Entry Cable Mount Loose
TE Connectivity1658623-8
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount Box/Carton
Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Mount, SSW Series
Pass-Through Socket Strip, 0.100 Pitch Rohs Compliant: Yes |Samtec, Inc. BCS-117-L-D-TE

Descriptions

Descriptions of Omron XG5M-3432-N provided by its distributors.

Conn Housing PL 34 POS 2.54mm IDT ST Cable Mount Black
WIRE-BOARD CONN, SOCKET, 34POS, 2.54MM;; WIRE-BOARD CONN, SOCKET, 34POS, 2.54MM; Connector Type:Wire to Board; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:34; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze
Wire-Board Connector, Socket, 34 Position, 2.54Mm; Rango De Producto:Serie Xg5; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:34; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |Omron Electronic Components XG5M3432N

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG5M3432N