Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 8428123422134

Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket
$ 2.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 8428123422134.

Master Electronics

Datasheet4 pages20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity3-215882-4
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Side Entry Cable Mount Loose
TE Connectivity3-215915-4
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount T/R
Amphenol Communications Solutions71600-034LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 34 POS 2.54mm IDT RA Side Entry Cable Mount Box
Amphenol Communications Solutions71600-134LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 34 POS 2.54mm IDT ST Cable Mount Bulk

Descriptions

Descriptions of Amphenol 8428123422134 provided by its distributors.

Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket
Conn IDC Connector F 34 POS 2.54mm IDT RA Cable Mount
28-26,30-28 Receptacle 2.54mm 2 34pin 760nm gold grey IDC wire mounting,free hanging,Through hole mounting 47.75mm(Length)*15.5mm(height)
WIRE-BOARD CONNECTOR, SOCKET, 34 POSITIO; WIRE-BOARD CONNECTOR, SOCKET, 34 POSITION, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 34Contacts; Gender: Receptacle; Product Range: 812 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Connector Mounting: Cable Mount

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 842-812-3422-134
  • 842-812-3422-134.
  • 8428123422-134