Omron XG5M-3032-N

IDC Connectors for Discrete Wires, 2.54mm Pitch, 30 Contacts, RoHS
$ 4.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG5M-3032-N.

IHS

Datasheet12 pages4 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+68.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-08-31
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1658621-7
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity5530843-2
TE Connectivity 5530843-2 Std Card Edge Connector Female Unshrouded 30Pos
TE Connectivity5530843-7
Conn Card Edge SKT 60 POS 2.54mm Solder ST Thru-Hole Box
Conn EBBI RCP 30 POS 2.54mm Solder ST Thru-Hole 30 Terminal 1 Port EBBI™ Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole Mount, SSW Series
Conn D-Subminiature SKT 25 POS 1.38mm Solder Pot ST Panel Mount 25 Terminal 1 Port

Descriptions

Descriptions of Omron XG5M-3032-N provided by its distributors.

IDC Connectors for Discrete Wires, 2.54mm Pitch, 30 Contacts, RoHS
Omron SCT
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket
Headers & Wire Housings IDC 2Row Socket 30P Size1 1PolarizeGuide
Conn Housing SKT 30 POS 2.54mm Crimp ST
24 AWG Receptacle 2.54mm 2 30pin 150nm IDC , 14.4mm
CONNECTOR DBL ROW SOCKETS 30POS AWG24
CONN RCPT 30POS IDC 24AWG GOLD
IDC CONNECTOR FOR DISCRETE WIR
Socket Header PCB - Vertical 30P
WIRE-BOARD CONN, SOCKET, 30POS, 2.54MM;; WIRE-BOARD CONN, SOCKET, 30POS, 2.54MM; Connector Type:Wire to Board; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:30; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze
Wire-Board Connector, Socket, 30 Position, 2.54Mm; Rango De Producto:Serie Xg5; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:30; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |Omron Electronic Components XG5M-3032-N

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG5M3032N