Omron XG4E-2631

Conn IDC Connector HDR 26 POS 2.54mm IDT RA Cable Mount
$ 5.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4E-2631.

IHS

Datasheet22 pages23 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+5.43%

CAD Models

Download Omron XG4E-2631 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-08-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CONN RECT WIREMOUNT CABLE PLUG 26 CONT IDC 4600 SERIES OPEN END COVER STRAIGHT
Conn IDC Connector HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Box
CONN, RECT, WIREMOUNT, CABLE PLUG,20 CONT, IDC,4600 SERIES, OPEN END COVER, STRAIGHT
TE Connectivity2-111446-0
Conn IDC Connector PL 26 POS 2.54mm Solder RA Thru-Hole Box/Tray
TE Connectivity1-746610-6
Connector, Cable; DIP; 26; PCB; Phosphor Bronze; Thermoplastic; Black; UL 94V-0
TE Connectivity / AMP2-216093-6
Conn IDC Connector PL 26 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Omron XG4E-2631 provided by its distributors.

Conn IDC Connector HDR 26 POS 2.54mm IDT RA Cable Mount
Mil-Type Connector |Omron Electronic Components XG4E-2631
Board Connector, 26 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug
MIL Relay Plugs with Long Locks, 2.54mm Pitch, 26 Contacts, RoHS
Omron SCT
Headers & Wire Housings LongLock Plug 26Pin OpenCover 1Polarized
CONNECTOR PLUG 26POS 1A OPENEND COVER
CONN PLUG 26POS IDC 28AWG GOLD
28 AWG 2.54mm 2 26pin 150nm IDC 52.3mm
WIRE-BOARD CONNECTOR PLUG, 26POS, 2.54MM; WIRE-BOARD CONNECTOR PLUG, 26POS, 2.54MM; Connector Type:Wire to Board; Contact Termination:IDC / IDT; Gender:Header; No. of Contacts:26; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4E2631