Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-216093-6

Conn IDC Connector PL 26 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-216093-6.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-16.29%

CAD Models

Download TE Connectivity / AMP 2-216093-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1989-05-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity2-216791-6
Conn IDC Connector M 26 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1-746610-6
Connector, Cable; DIP; 26; PCB; Phosphor Bronze; Thermoplastic; Black; UL 94V-0
TE Connectivity2-215570-0
Conn IDC Connector M 20 POS 2.54mm IDT RA Cable Mount Reel
TE Connectivity2-216791-0
Conn IDC Connector M 20 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal

Descriptions

Descriptions of TE Connectivity / AMP 2-216093-6 provided by its distributors.

Conn IDC Connector PL 26 POS 2.54mm IDT RA Cable Mount Loose Piece
Connector, Idc, Transition, 2Row, 26Way; |Te Connectivity Amp 2-216093-6
AMP-LATCH PRE-ASSY DIL WITHO, Ribbon Cable Connectors | TE Connectivity 2-216093-6
DIP Header, Ribbon Cable 2 26-Pin 3μm Tin Gray IDC 1.27mm TH
CONNECTOR, IDC, TRANSITION, 2ROW, 26WAY; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Plug; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22160936