3M 4626-6000

Conn Rect Wiremount Cable Plug 26 Cont Idc 4600 Series Open End Cover Straight
$ 7.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 4626-6000.

Master Electronics

Datasheet5 pages14 years ago

element14

Jameco (USA)

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+50.42%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

3M IDC Connector, 4600 Series, 26 Pos, 2 Row, 2.54mm Pitch, Wire Mount
Conn IDC Connector HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Box
CONN, RECT, WIREMOUNT, CABLE PLUG,20 CONT, IDC,4600 SERIES, OPEN END COVER, STRAIGHT
TE Connectivity2-111446-0
TE Connectivity IDC Connector, AMP-LATCH Series, Plug, 26 Pos, 2 Row, 2.54mm Pitch, Wire Mount
TE Connectivity1-746610-6
Connector, Cable; DIP; 26; PCB; Phosphor Bronze; Thermoplastic; Black; UL 94V-0
TE Connectivity / AMP2-216093-6
Conn IDC Connector PL 26 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of 3M 4626-6000 provided by its distributors.

CONN RECT WIREMOUNT CABLE PLUG 26 CONT IDC 4600 SERIES OPEN END COVER STRAIGHT
26-28 AWG,Stranded or Solid Plug 2.54mm 2 26pin 760nm gold grey IDC wire mounting,free hanging,Through hole mounting 58.4mm*8.4mm*8.4mm
WIRE-BOARD CONNECTOR PLUG, 26 POSITION, 2.54MM; IDC Connector Type:IDC Plug; Contact Gender:Male; Pitch Spacing:2.54mm; No. of Rows:2 Row; No. of Contacts:26Contacts; Connector Mounting:Cable Mount; Contact Material:Copp
HEADER, IDC, LUGGED, 26WAY; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Plug; Product Range: 4600 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact M
Gender = Plug / Contacts = 26 / Cable Pitch mm = 1.27 / Contact Position = Bottom / Rows = 2 / Mounting Type = Cable Mount / Termination Type = IDC / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4626-6000.
  • 80-6101-7079-9
  • 80610170799