Descriptions of Omron XG4E-1431 provided by its distributors.
Omron XG4E-1431G Connector Female Shrouded Grey 2.54mm Pitch 14 Contacts
Terminal Connector Plug Male 1A 250V AC 14-Pos.
28 AWG Latch Lock/Eject Hooks,Long,Plug 2.54mm 2 14pin 150nm IDC , 37.1mm*8.2mm
Conn Ejector Header HDR 14 POS 2.54mm IDT RA Cable Mount
Board Connector, 14 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug
MIL Relay Plugs with Long Locks, 2.54mm Pitch, 14 Contacts, RoHS
Omron SCT
Headers & Wire Housings LongLock Plug 14Pin OpenCover 1Polarized
FLAT CABLE CONNECTOR W COVER CONNECTORS
CONN PLUG 14POS 1A OPENEND COVER
CONN PLUG 14POS IDC 28AWG GOLD
Wire-Board Connector Plug, 14 Position, 2.54Mm; Rango De Producto:Serie Xg4; Tipo De Terminación Del Contacto:Idc/Idt; Género:Cabezal; Núm. De Contactos:14; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |Omron Electronic Components XG4E-1431
WIRE-BOARD CONNECTOR PLUG, 14POS, 2.54MM; WIRE-BOARD CONNECTOR PLUG, 14POS, 2.54MM; Connector Type:Wire to Board; Contact Termination:IDC / IDT; Gender:Header; No. of Contacts:14; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze