3M 4614-6000

Conn; Rect; Plug; Wiremount; 0.100IN; 14 Pin; 0.05IN Pitch Cable; Open End
$ 4.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 4614-6000.

RS (Formerly Allied Electronics)

Datasheet5 pages14 years ago

Arrow Electronics

Jameco (USA)

element14

DigiKey

Inventory History

3 month trend:
+46.85%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity2-746610-2
Conn IDC Connector PL 14 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
Conn IDC Connector HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Box
3M IDC Connector, 4600 Series, 14 Pos, 2.54mm Pitch, 2 Row, Wire Mount
TE Connectivity1-215083-4
Conn IDC Connector M 14 POS 2.54mm IDT RA Cable Mount T/R
TE Connectivity1-216093-4
Conn IDC Connector PL 14 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1-216791-4
Conn IDC Connector PL 14 POS 2.54mm Solder RA Thru-Hole Loose Piece

Descriptions

Descriptions of 3M 4614-6000 provided by its distributors.

CONN; RECT; PLUG; WIREMOUNT; 0.100IN; 14 PIN; 0.05IN PITCH CABLE; OPEN END
26-28 AWG,Stranded or Solid Plug 2.54mm 2 14pin 760nm gold grey IDC wire mounting,free hanging,Through hole mounting 43.2mm*8.4mm*8.4mm
Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Plug; Product Range: 4600 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Co
Gender = Plug / Contacts = 14 / Cable Pitch mm = 1.27 / Contact Position = Bottom / Rows = 2 / Mounting Type = Cable Mount / Termination Type = IDC / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4614-6000.
  • 80-6101-7055-9
  • 80610170559