TE Connectivity 1-216093-4

Conn IDC Connector PL 14 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 3.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-216093-4.

IHS

Datasheet4 pages2 years ago

Master Electronics

Burklin Elektronik

Farnell

element14

Inventory History

3 month trend:
-3.30%

CAD Models

Download TE Connectivity 1-216093-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1989-05-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-215083-4
Conn IDC Connector M 14 POS 2.54mm IDT RA Cable Mount T/R
TE Connectivity1-216791-4
Conn IDC Connector M 14 POS 2.54mm IDT RA Cable Mount Loose Piece
Amphenol Communications Solutions69830-014LF
Quickie® DIL PCB, 2.54mm(0.100in), Through Hole, Straight, Double Row, 14 positions
TE Connectivity1-215083-0
TE Connectivity Micro-MaTch Series IDC Connector Male 10 Pos 2 Row 1.27mm Pitch Wire Mount
Conn IDC Connector HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal

Descriptions

Descriptions of TE Connectivity 1-216093-4 provided by its distributors.

Conn IDC Connector PL 14 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn IDC Connector PL 14 POS 2.54mm Solder RA Side Entry Thru-Hole
DIP Header, Ribbon Cable 2 14pin 3μm Tin Gray IDC 1.27mm TH 22.86mm L × 6.7mm H
CONNECTOR, IDC, TRANSITION, 2ROW, 14WAY; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Plug; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated
AMP-LATCH PRE-ASSY DIL WITHO Connector System: Wire-to-Board Number of Positions: 14 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 14 2.54 mm .1" | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty