Omron XG4A-1634

MIL Plugs with Long Locks; right-angle DIP terminals, 2.54mm Pitch, 16 Contacts, RoHS
$ 1.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4A-1634.

IHS

Datasheet22 pages3 years ago

Electro Sonic

Sager Electronics

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-72.53%

CAD Models

Download Omron XG4A-1634 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1634689-6
Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole
TE Connectivity5103310-3
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity102159-3
Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity1-827746-6
16 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Amphenol Communications Solutions66925-008
Conn Socket Strip SKT 16 POS 2.54mm Solder RA Side Entry Thru-Hole Dubox® Tube

Descriptions

Descriptions of Omron XG4A-1634 provided by its distributors.

MIL Plugs with Long Locks; right-angle DIP terminals, 2.54mm Pitch, 16 Contacts, RoHS
Omron SCT
Conn Ejector Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole
CONN HEADER R/A 16POS 2.54MM / Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Headers & Wire Housings Plug Long Lock 16P R ightAngle 1Polarize
Mil-Type Connector |Omron Industrial Automation XG4A-1634
CONN PLUG 16POS 3A RT ANGL DIP
WIRE-BOARD CONNECTOR PLUG, 16POS, 2.54MM
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Omron , XG4A, , 16, 2, 22.86mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4A1634