3M D3408-5202-AR

Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
$ 1.525
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M D3408-5202-AR.

element14 APAC

Datasheet5 pages14 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download 3M D3408-5202-AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-09-30
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Pin Header, 16 Contacts, 2 Rows, 2.54mm, Tin, 3A, Right Angle, Shrouded, Brass, Wire-to-Board
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III™ Tray
Amphenol Communications Solutions76383-308LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Right Angle, TSW Series
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of 3M D3408-5202-AR provided by its distributors.

Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole
WIRE-BOARD CONNECTOR, HEADER, 16 POSITION, 2.54MM
D3408-5202-AR =16/HDR/SL/RA/HT/.112/10AVG/ROHS | 3M D3408-5202AR
3M Four-Wall Header, D3000 Series, D340
16-Pin Header, 2.54mm Pitch, 2 Rows, Latch Lock/Eject Hooks, Short, 1.75A, Gold Plated, Black, TH, 39.75mm L × 24.6mm H
Wire-Board Connector, Header, 16 Position, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:D3000 Series Rohs Compliant: Yes |3M D3408-5202-AR

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001205253
  • D3408-5202-AR.
  • D3408-5202AR