Omron XG4A-1439-A

MIL 2-tier Plugs with Long Lock; right-angle DIP terminals, 2.54mm Pitch, 14 × 2 Contacts, RoHS
$ 4.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4A-1439-A.

IHS

Datasheet22 pages23 years ago

Electro Sonic

Sager Electronics

Newark

element14

Inventory History

3 month trend:
-23.40%

CAD Models

Download Omron XG4A-1439-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HEADER, CONN, PCB PLUG,20 CONT, SMT,2500 SERIES, BREAKAWAY, FOUR-WALL,0.1" PIN-SPNG
2.54mm Pitch C-Grid III Header Dual Row Vertical 28 Circuits 0.38um Gold Selective Plating
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Variable Height Pcb Header Strips Rohs Compliant: Yes |Samtec, Inc. MTSW-114-07-G-D-130-RA
TE Connectivity5103311-5
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

Descriptions

Descriptions of Omron XG4A-1439-A provided by its distributors.

MIL 2-tier Plugs with Long Lock; right-angle DIP terminals, 2.54mm Pitch, 14 × 2 Contacts, RoHS
Omron SCT
Board Connector, 14+14 Contact(s), 2+2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
WIRE-BOARD CONNECTOR PLUG, 28POS, 2.54MM; Connector Type:Wire to Board; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:28; No. of Rows:4; Pitch Spacing:2.54mm; Contact Plating:Gold
Wire-Board Connector Plug, 28 Position, 2.54Mm; Rango De Producto:Serie Xg4; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:28; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado; Núm. De Filas:4 |Omron Electronic Components XG4A-1439-A

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4A1439A