Omron XG2A-3402

Conn IDC Connector M 34 POS 2.54mm IDT RA Cable Mount
$ 2.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG2A-3402.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity3-216093-4
DIP Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Gray Insulator, Plug
Amphenol Communications Solutions69830-034LF
Conn IDC Connector M 34 POS 2.54mm IDT RA Cable Mount Tube
Amphenol Communications Solutions68120-034LF
Conn IDC Connector HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount
TE Connectivity1658621-8
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity3-215882-4
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Side Entry Cable Mount Loose

Descriptions

Descriptions of Omron XG2A-3402 provided by its distributors.

Conn IDC Connector M 34 POS 2.54mm IDT RA Cable Mount
Headers & Wire Housings Connector w/Reverse Terminal 34 Contacts
Flat Cable Connector |Omron Electronic Components XG2A-3402
Double-row Flat Cable Connectors for PCBs, 2.54mm Pitch, 34 Contacts, RoHS
Omron SCT
CONN DIP HDR IDC 34P 28AWG VERT
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG2A3402