Omron XG2A-1402

Conn IDC Connector M 14 POS 2.54mm Solder RA Side Entry Thru-Hole
$ 1.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG2A-1402.

IHS

Datasheet6 pages11 years ago

Omron

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-215083-4
Conn IDC Connector M 14 POS 2.54mm IDT RA Cable Mount T/R
TE Connectivity1-216093-4
Conn IDC Connector PL 14 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1-216791-4
Conn IDC Connector PL 14 POS 2.54mm Solder RA Thru-Hole Loose Piece
Amphenol Communications Solutions69830-014LF
Quickie® DIL PCB, 2.54mm(0.100in), Through Hole, Straight, Double Row, 14 positions
TE Connectivity1658525-7
AMP-LATCH 622 SER, RIGHTANGLE CABLE MOUNT IDC CONN PLUG,14WAY,2 ROW,2.54MM PITCH
TE Connectivity / AMP746291-2
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of Omron XG2A-1402 provided by its distributors.

Conn IDC Connector M 14 POS 2.54mm Solder RA Side Entry Thru-Hole
Headers & Wire Housings Connector w/Reverse Terminal 14 Contacts
Flat Cable Connector |Omron Electronic Components XG2A-1402
Double-row Flat Cable Connectors for PCBs, 2.54mm Pitch, 14 Contacts, RoHS
Omron SCT
CONN DIP HDR IDC 14P 28AWG VERT
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
DIP Header,Ribbon Cable 2 14pin IDC 1.27mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG2A1402