TE Connectivity 1658525-7

Amp-latch 622 Ser, Rightangle Cable Mount Idc Conn Plug, 14WAY, 2 Row, 2.54MM Pitch
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658525-7.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-9.39%

CAD Models

Download TE Connectivity 1658525-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity1-215083-4
Conn IDC Connector M 14 POS 2.54mm IDT RA Cable Mount T/R
TE Connectivity1-216093-4
Conn IDC Connector PL 14 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn IDC Connector HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity1-216791-4
Conn IDC Connector PL 14 POS 2.54mm Solder RA Thru-Hole Loose Piece
TE Connectivity1658525-6
Board Connector, 10 Contact(s), 2 Row(s), Straight, Solder Terminal, Blue Insulator, Plug
Amphenol Communications Solutions69830-014LF
DIP Header,Ribbon Cable 2 14pin Blue Through hole mounting 22.24mm(Length)*7mm(height)

Descriptions

Descriptions of TE Connectivity 1658525-7 provided by its distributors.

AMP-LATCH 622 SER, RIGHTANGLE CABLE MOUNT IDC CONN PLUG,14WAY,2 ROW,2.54MM PITCH
Conn IDC Connector M 14 POS 2.54mm IDT RA Cable Mount
CONNECTOR, IDC, TRANSITION, 14WAY; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Plug; Product Range: 622 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Con
622-1453LF, PCB IDC, LEAD FREE Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board .1" 2.54 mm Without | Ribbon Cable Connector | Part Number: 1658525-7 | Internal Number: 1658525-7 | .1" | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty