Omron XF3M-1215-1B

Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD T/R
$ 1.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF3M-1215-1B.

IHS

Datasheet11 pages4 years ago

Master Electronics

Farnell

Arrow.cn

Electro Sonic

Inventory History

3 month trend:
+34.08%

CAD Models

Download Omron XF3M-1215-1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn FPC Connector SKT 12 POS 0.5mm Solder RA SMD Reel
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 12POS 0.50MM R/A
HIROSE ELECTRICFH19SC-12S-0.5SH(05)
Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 12 POS 0.5mm Solder RA SMD Easy-On™ Carton
Amphenol Communications Solutions10051922-1210ELF
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Rotary Backlock Connector 50V AC/DC 0.5A 10P 1 Row Right Angle Mounting Natural

Descriptions

Descriptions of Omron XF3M-1215-1B provided by its distributors.

Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD T/R
Fpc Connector |Omron Electronic Components XF3M-1215-1B
FFC & FPC Connectors RotaryBackLock .5mm Dual Contact 12pin
0.5-mm Pitch, Dual Contact ;For FPC/FFC, 12 Contacts, RoHS
Omron SCT
500¦Ìm 12pin 2mm FFC,FPC 500mA SMD,P=0.5mm, 10.1mm*6.4mm
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONN FFC FPC 12 POS 0.50MM R/A
CONNECTOR, FFC/FPC, 12POS, 1 ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: XF3M Series; Contact Termination Type: Surface Mount; Contact Position: Top, Bottom; No. of Rows: 1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF3M-1215-1B BY OMZ
  • XF3M-1215-1B BYOMZ
  • XF3M12151B
  • XF3M12151BBYOMZ