HIROSE ELECTRIC FH19SC-12S-0.5SH(05)

Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD Embossed T/R
$ 1.079
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH19SC-12S-0.5SH(05).

IHS

Datasheet7 pages11 years ago

Hirose SCT

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.079
$ 0.739
$ 0.739
Stock
115,288
124,115
124,115
Authorized Distributors
1
5
5
Gender
Female
Female
Female
Pitch
500 µm
500 µm
500 µm
Number of Positions
12
12
12
Number of Rows
1
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-04-30
LTD Date2018-09-30

Related Parts

Amphenol Communications Solutions10051922-1210ELF
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Amphenol Communications SolutionsSFV14R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 14 Contacts, Receptacle, Solder, Top
HIROSE ELECTRICFH33-12S-0.5SH(10)
Conn FPC Connector SKT 12 POS 0.5mm Solder RA SMD Embossed T/R
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 14POS 0.50MM R/A
Amphenol Communications Solutions10051922-1510ELF
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
FFC / FPC Board Connector, ZIF, 0.5 mm, 12 Contacts, Receptacle, Easy-On 505110, Surface Mount

Descriptions

Descriptions of HIROSE ELECTRIC FH19SC-12S-0.5SH(05) provided by its distributors.

Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD Embossed T/R
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
Hirose SCT
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal
FH19 Series 12 Position 0.5 mm Pitch SMT FFC/FPC ZIF Connector
CONN FFC BOTTOM 12POS 0.50MM R/A
500¦Ìm 12pin 950¦Ìm FFC,FPC 500mA 8mm*3.5mm

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH19SC-12S-05SH/05
  • FH19SC-12S-05SH05
  • FH19SC12S05SH05