Omron XF3M(1)-1515-1B-R100

Conn FFC/FPC Connector F 15 POS 1mm Solder RA SMD Reel
$ 2.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF3M(1)-1515-1B-R100.

IHS

Datasheet6 pages21 years ago

Newark

Inventory History

3 month trend:
-0.46%

CAD Models

Download Omron XF3M(1)-1515-1B-R100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn FPC Connector SKT 16 POS 0.5mm Solder ST SMD Reel
Conn FPC Connector SKT 14 POS 0.5mm Solder ST SMD Reel
Conn FPC Connector SKT 16 POS 0.5mm Solder ST SMD Reel
Amphenol Communications Solutions62674-121121ALF
Conn FFC/FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R
Amphenol Communications Solutions62674-161121ALF
Conn FFC/FPC Connector SKT 16 POS 1mm Solder ST SMD Embossed T/R
TE Connectivity1-1734248-2
Connector, 12 pole, 1 row, pitch 1 mm, SMD, socket, gold-plated, 1-1734248-2

Descriptions

Descriptions of Omron XF3M(1)-1515-1B-R100 provided by its distributors.

Conn FFC/FPC Connector F 15 POS 1mm Solder RA SMD Reel
1.0-mm Pitch, Dual Contact ;For FPC/FFC, 15 Contacts, RoHS
Omron SCT
CONNECTOR, FPC/FPC, RCPT, 15POS, 1ROW
CONNECTOR, FPC, SMT, 1MM, 15WAY
XF3M(1)-1515-1B-R100, OMRON ELECTRONIC COMPONENTS
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
SMD 1.0MM FPC 15 WAY 100PC T/R
Connector, Fpc/fpc, Rcpt, 15Pos, 1Row; Pitch Spacing:1Mm; No. Of Contacts:15Contacts; Gender:receptacle; Product Range:xf3M Series; Contact Termination Type:surface Mount; Contact Position:top, Bottom; No. Of Rows:1 Row; Contact Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF3M(1)15151BR100
  • XF3M115151BR100