Amphenol Communications Solutions 62674-161121ALF

Conn FFC/FPC Connector SKT 16 POS 1mm Solder ST SMD Embossed T/R
$ 0.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 62674-161121ALF.

Future Electronics

Datasheet5 pages9 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Mouser

CAD Models

Download Amphenol Communications Solutions 62674-161121ALF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-07
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-09-30
LTD Date2023-01-30

Related Parts

Amphenol Communications Solutions62674-121121ALF
Conn FFC/FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R
Amphenol Communications Solutions62674-201121ALF
Conn FFC/FPC Connector SKT 20 POS 1mm Solder ST SMD Embossed T/R
FMN Series 16 Position Single Row 1 mm SMT Connector
FMN Series 16 Position 1 mm Pitch Staggered Reverse Surface Mount Connector
Amphenol Communications SolutionsSFW16R-2STE1LF
Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA SMD Embossed T/R
Non- ZIF connector for FFC/FPC; pitch 1.00mm; 14-contacts; SMD; side entry

Descriptions

Descriptions of Amphenol Communications Solutions 62674-161121ALF provided by its distributors.

Conn FFC/FPC Connector SKT 16 POS 1mm Solder ST SMD Embossed T/R
16 Pos. Top Entry Surface Mount ZIF Connector, 0.5 mm (0.02 in.), AU plating
0.50mm Flex Connector, SFV-S Series, 16 Position, Top Entry Surface Mount ZIF Connector, 0.5mm (0.02inch), Lead Free type, Contact area : Gold Plating
-55閳╁剤+105閳 16P Single-sided contact points/Vertical Standing paste 0.5mm SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FPC/FFC, 0.5MM, VERTICAL, 16WAY; Pitch Spacing:0.5mm; No. of Contacts:16Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:1 Row; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; FFC/FPC Thickness:0.3mm; SVHC:No SVHC (12-Jan-2017); Contact Termination:Surface Mount Vertical; No. of Rows:1Rows

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62674-161121ALF.
  • 62674161121ALF