Omron XF2J162411A

Conn FPC Connector SKT 16 POS 0.5mm Solder ST SMD Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2J162411A.

IHS

Datasheet1 page10 years ago

Omron

Farnell

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-03-30
LTD Date2018-03-30

Related Parts

Conn FPC Connector SKT 14 POS 0.5mm Solder ST SMD Reel
Amphenol Communications Solutions62674-161121ALF
Conn FFC/FPC Connector SKT 16 POS 1mm Solder ST SMD Embossed T/R
Amphenol Communications Solutions62674-121121ALF
Conn FFC/FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R
Amphenol Communications Solutions62674-201121ALF
Conn FFC/FPC Connector SKT 20 POS 1mm Solder ST SMD Embossed T/R
Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
FMN Series 16 Position 1 mm Pitch Staggered Reverse Surface Mount Connector

Descriptions

Descriptions of Omron XF2J162411A provided by its distributors.

Conn FPC Connector SKT 16 POS 0.5mm Solder ST SMD Reel
Connector FPC VERT 16POS 0.50MM SMD
Omron XF2J-1624-11A FPC Connector
FFC/FPC CONNECTOR, 16 POSITION, 2ROW
FFC/FPC Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
0.5mm ZIF slide 16 way standard terms
RS APAC
Ffc/fpc Connector, 16 Position, 2Row; Pitch Spacing:0.5Mm; No. Of Contacts:16Contacts; Gender:receptacle; Product Range:xf2J Series; Contact Termination Type:surface Mount; Contact Position:top; No. Of Rows:2 Row; No. Of Rows:2Rows Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2J-1624-11A