Omron XF3M(1)-1515-1B

Conn FFC/FPC Connector SKT 15 POS 1mm Solder RA SMD T/R
$ 1.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF3M(1)-1515-1B.

IHS

Datasheet6 pages21 years ago

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-28.15%

CAD Models

Download Omron XF3M(1)-1515-1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2018-03-31
LTD Date2018-06-30

Related Parts

Amphenol Communications Solutions62674-121121ALF
Conn FFC/FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R
0.50mm Pitch Easy-On™ Type FFC/FPC Connector, SMT, Non ZIF, Vertical, Reverse, Gold Plating, 14 Circuits, Lead-Free
Amphenol Communications Solutions62674-161121ALF
Conn FFC/FPC Connector SKT 16 POS 1mm Solder ST SMD Embossed T/R
HIROSE ELECTRICFH12-11S-1SH(55)
Conn FFC/FPC Connector SKT 11 POS 1mm Solder RA SMD Embossed T/R
0.50mm Pitch Easy-On™ Type FFC/FPC Connector, SMT, Non ZIF, Vertical, Gold Plating, 11 Circuits, Lead-Free
Conn FPC Connector SKT 12 POS 0.5mm Solder ST SMD Reel

Descriptions

Descriptions of Omron XF3M(1)-1515-1B provided by its distributors.

Conn FFC/FPC Connector SKT 15 POS 1mm Solder RA SMD T/R
Fpc Connector |Omron Electronic Components XF3M(1)-1515-1B
1.0-mm Pitch, Dual Contact ;For FPC/FFC, 15 Contacts, RoHS
Omron SCT
Rotary Back Lock FPC/FFC Connector
1mm 15pin 2mm FFC,FPC 500mA SMD,P=1mm, 19.6mm*6.4mm
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONNECTOR, FFC/FPC, 15POS, 1 ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 15Contacts; Gender: Receptacle; Product Range: XF3M Series; Contact Termination Type: Surface Mount; Contact Position: Top, Bottom; No. of Rows: 1 Row;

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF3M(1)-1515-1B BY OMZ
  • XF3M(1)15151BBYOMZ
  • XF3M-1151-51B
  • XF3M1-1515-1B
  • XF3M115151B
  • XF3M115151BBYOMZ