What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XF2J-1224-11A

Conn FPC Connector SKT 12 POS 0.5mm Solder ST SMD Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2J-1224-11A.

IHS

Datasheet1 page11 years ago

Omron

element14 APAC

Newark

Electro Sonic

CAD Models

Download Omron XF2J-1224-11A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-03-31
LTD Date2018-06-30

Related Parts

HIROSE ELECTRICFH12-12S-1SH(1)(98)
Conn FPC/FFC Connector SKT 12 POS 1mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH12-11S-1SH(55)
Conn FFC/FPC Connector SKT 11 POS 1mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 12 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
FFC / FPC Board Connector, 1 mm, 10 Contacts, Receptacle, Easy-On 52808, Surface Mount
Molex 52610-1472 FFC & FPC Connectors, 1.0 FPC Zif Smt Hsg Assembly, 14 Circuit, Embstppkg
Amphenol Communications SolutionsSFW10S-2STE1LF
1.00mm Flex Connector, SFW Straight series, 10 Position, Top Entry Surface Mount, ZIF

Descriptions

Descriptions of Omron XF2J-1224-11A provided by its distributors.

Conn FPC Connector SKT 12 POS 0.5mm Solder ST SMD Reel
FFC/FPC Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONNECTOR, FPC, 0.5MM, 12WAY; Pitch Spacing:0.5mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:2 Row; Contact Plating:Gold Plate
CONNECTOR, FPC, 0.5MM, 12WAY; Connector Type:FFC/FPC; Gender:Pin; Ways, No. of:12; Lead Spacing:0.5mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:XF2J; Contact Plating:Gold; Rows, No. of:2; Current Rating:0.5A; Pitch:0.5mm; Resistance, Contact:30mohm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2J122411A