Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF2M-4515-1A-R100

Connector, Ffc/Fpc, 45Pos, 1 Row, 0.5Mm; |Omron Electronic Components XF2M45151AR100
$ 3.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2M-4515-1A-R100.

Newark

Datasheet1 page10 years ago
Datasheet1 page11 years ago

Omron

element14 APAC

Sager Electronics

TME

Inventory History

3 month trend:
-3.78%

Alternate Parts

Price @ 1000
$ 3.48
$ 1.91
Stock
23,979
197,023
Authorized Distributors
6
6
Gender
Receptacle
Female
Pitch
508 µm
508 µm
Number of Positions
45
45
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 40P Adhesv.
Conn FPC Connector SKT 34 POS 0.5mm Solder RA SMD Reel
Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD Reel
HIROSE ELECTRICFH28-50S-0.5SH(05)
FFC / FPC Board Connector, 0.5 mm, 50 Contacts, Receptacle, FH28, Surface Mount, Bottom
HIROSE ELECTRICFH28E-40S-0.5SH(05)
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Automotive T/R
HIROSE ELECTRICFH41-40S-0.5SH(05)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 40 Positions

Descriptions

Descriptions of Omron XF2M-4515-1A-R100 provided by its distributors.

Connector, Ffc/Fpc, 45Pos, 1 Row, 0.5Mm; |Omron Electronic Components XF2M45151AR100
Conn FFC/FPC Connector SKT 45 POS 0.5mm Solder RA SMD Reel
Omron Electronic Components XF2M-4515-1A-R100 FPC Connector (100 pc reel)
Solder pad 500μm 45pin Natural color 2.1mm FPC 500mA gold bottom SMD,P=0.5mm,Horizontal SMD SMD mount 26.6mm(Length)*6.2mm(height)
CONNECTOR, FFC/FPC, 45POS, 1 ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 45Contacts; Gender: Receptacle; Product Range: XF2M Series; Contact Termination Type; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2M-45151AR100
  • XF2M45151AR100
  • XF2M45151AR100.