Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF2M-4015-1A

FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
$ 1.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2M-4015-1A.

element14 APAC

Datasheet1 page10 years ago
Datasheet1 page11 years ago

Farnell

Newark

Sager Electronics

TME

Inventory History

3 month trend:
-25.72%

CAD Models

Download Omron XF2M-4015-1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.728
$ 2.934
Stock
721,787
53,934
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
508 µm
508 µm
Number of Positions
40
40
Termination
Solder
SMD/SMT
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Housing Material
-
Liquid Crystal Polymer
Contact Material
Gold
Gold
Actuator Material
Liquid Crystal Polymer, Polymer
Liquid Crystal Polymer, Polymer
Voltage Rating
50 V
50 V
Current Rating
500 mA
500 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-07-06
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2018-03-31
LTD Date2018-06-30

Related Parts

HIROSE ELECTRICFH48-40S-0.5SV
Conn FFC Connector SKT 40 POS 0.5mm Solder ST SMD Automotive T/R
FFC / FPC Board Connector, 0.5 mm, 45 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
FFC / FPC Board Connector, 0.5 mm, 50 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
Easy-On Ffc/Fpc Connector 0.50Mm Pitch Fd19 Serie |Molex/woodhead 505110-4091
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Reel
HIROSE ELECTRICFH28E-50S-0.5SH(05)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 50 Positions

Descriptions

Descriptions of Omron XF2M-4015-1A provided by its distributors.

FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
Omron XF2M-4015-1A FFC&FPC Connector Female Unshrouded .5mm 40P BackLock
Omron 0.5mm Pitch 40-Pin FPC Connector, XF2M Series, Single Row, Surface Mount, Solder
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 40P Adhesv
Conn FPC Connector SKT 40 POS 0.5mm Solder RA SMD T/R / CONN FPC 40POS 0.50MM R/A
0.5mm Pitch; Dual Contact ;For FPC/FFC, 40 Contacts, RoHS
Omron SCT
FFC/FPC Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Natural Insulator
-30℃~+85℃ 40P Dual-sided contacts / top and bottom connection Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FFC, FPC (Flat Flexible) Connectors Tape & Reel (TR) 1 (Unlimited) 0.020 0.50mm Copper Alloy Solder Liquid Crystal Polymer (LCP), Halogen Free Surface Mount, Right Angle Contacts, Top and Bottom CONN FPC 40POS 0.50MM R/A
CONNECTOR, FFC/FPC, 40POS, 1 ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: XF2M Series; Contact Termination Type: Surface Mount; Contact Position: Top, Bottom; No. of Rows: 1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2M-4015-1A.
  • XF2M4015-1A
  • XF2M40151A
  • XF2M40151A.