Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 505110-4591

Molex 505110-4591 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 45 Circuit, Zif

$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 505110-4591.

IHS

Datasheet2 pages6 years ago

JRH Electronics

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-11.39%

CAD Models

Download Molex 505110-4591 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-23
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Amphenol Communications Solutions62684-452100ALF
FFC / FPC Board Connector, 0.5 mm, 45 Contacts, Receptacle, FCI OPU, Surface Mount, Top
Amphenol Communications Solutions62684-451100ALF
Conn FFC/FPC Connector SKT 45 POS 0.5mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 45 POS 0.5mm Solder RA SMD Embossed T/R
Easy-On Ffc/Fpc Connector 0.50Mm Pitch Fd19 Serie |Molex/woodhead 505110-4091
FFC/FPC Connector Socket 50 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Conn FFC/FPC Connector SKT 35 POS 0.5mm Solder RA SMD Easy-On™ T/R

Descriptions

Descriptions of Molex 505110-4591 provided by its distributors.

Molex 505110-4591 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 45 Circuit, Zif
Conn Rect Rt. Angle FFC/FPC 0.50MM Pitch 45 Circuit Bottom Contact ZIF
Conn FFC/FPC Connector SKT 45 POS 0.5mm Solder RA SMD Easy-On™ T/R
FFC/FPC Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
Easy-On FFC/FPC Connector 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 45 Circuits, Gold over Nickel Plating
CONN, FFC/FPC, RCPT, 45POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:45Contacts; Gender:Receptacle; Product Range:Easy-On 505110 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Ro

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5051104591
  • 5051104591.