Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF2M-3215-1A

Conn FFC/FPC Connector SKT 32 POS 0.5mm Solder RA SMD Reel
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2M-3215-1A.

Farnell

Datasheet1 page10 years ago

Omron

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-8.59%

CAD Models

Download Omron XF2M-3215-1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 2.68
Stock
283,890
18,123
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
508 µm
508 µm
Number of Positions
32
32
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-11-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 24POS 0.50MM R/A
Connector, Ffc/Fpc, 34Pos, 1 Row, 0.5Mm; |Omron Electronic Components XF2M34151A
Omron 0.5mm Pitch 35P FPC Connector XF2M Series Single Row Surface Mount Solder
HIROSE ELECTRICFH52-32S-0.5SH(99)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 32 Positions
HIROSE ELECTRICFH28-40S-0.5SH(05)
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Automotive T/R
HIROSE ELECTRICFH52-28S-0.5SH(99)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 28 Positions

Descriptions

Descriptions of Omron XF2M-3215-1A provided by its distributors.

Conn FFC/FPC Connector SKT 32 POS 0.5mm Solder RA SMD Reel
Omron XF2M Series 0.5mm Pitch 32-Pin FPC Connector Single Row SMD
Omron XF2M-3215-1A FPC Connector Female Unshrouded Full Reel Only
SWITCH; TACTILE; KEYSWITCH; Round Projected ACTUATOR; THROUGH HOLE TERMINAL; 100G
Ffc/fpc Connector, Receptacle 32 Position 1ROW, Full Reel
FFC/FPC Connector, 32 Contact(s), 1 Row(s), Female, Straight, 0.020 inch Pitch, Solder Terminal, Natural Insulator
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 32P Adhesv.
0.5mm Pitch; Dual Contact ;For FPC/FFC, 32 Contacts, RoHS
Omron SCT
CONNECTOR FPC ZIF 0.5MM 32 WAY
CONNECTOR, FFC/FPC, 32POS, 1 ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 32Contacts; Gender: Receptacle; Product Range: XF2M Series; Contact Termination Type: Surface Mount; Contact Position: Top, Bottom; No. of Rows: 1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2M32151A