Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF2M-3215-1A-R100

Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD Reel
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2M-3215-1A-R100.

Newark

Datasheet1 page10 years ago

Omron

Farnell

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-20.50%

Alternate Parts

Price @ 1000
$ 2.68
$ 1.42
Stock
12,088
269,834
Authorized Distributors
6
6
Gender
Receptacle
Female
Pitch
508 µm
508 µm
Number of Positions
32
32
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD Reel
Conn FPC Connector SKT 34 POS 0.5mm Solder RA SMD Reel
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 40P Adhesv.
HIROSE ELECTRICFH28E-40S-0.5SH(05)
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Automotive T/R
HIROSE ELECTRICFH41-31S-0.5SH(05)
FFC / FPC Board Connector, 0.5 mm, 31 Contacts, Receptacle, FH41, Surface Mount, Bottom
HIROSE ELECTRICFH28E-30S-0.5SH(05)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 30 Positions

Descriptions

Descriptions of Omron XF2M-3215-1A-R100 provided by its distributors.

Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD Reel
Omron Electronic Components XF2M-3215-1A-R100 FPC Connector (100 pc reel)
Solder pad 500μm 32pin Natural color 2.1mm FPC 500mA gold bottom SMD,P=0.5mm,Horizontal SMD SMD mount 20.1mm(Length)*6.2mm(height)
Connector, Ffc/Fpc, 32Pos, 1 Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:32Contacts; Gender:Receptacle; Product Range:Xf2M Series; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. Of Rows:1 Row; Contact Rohs Compliant: Yes |Omron Electronic Components XF2M32151AR100

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2M-32151AR100
  • XF2M32151AR100
  • XF2M32151AR100.