HIROSE ELECTRIC FH28-40S-0.5SH(05)

Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Automotive T/R
$ 1.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH28-40S-0.5SH(05).

IHS

Datasheet12 pages6 years ago

Electro Sonic

Farnell

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-9.81%

CAD Models

Download HIROSE ELECTRIC FH28-40S-0.5SH(05) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-03-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Conn FFC/FPC Socket 40 POS 0.5mm Solder Right Angle Surface Mount
HIROSE ELECTRICFH28-45S-0.5SH(98)
45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount,
HIROSE ELECTRICFH28E-50S-0.5SH(98)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 50 Positions
HIROSE ELECTRICFH52-28S-0.5SH(99)
Conn FFC/FPC Connector F 28 POS 0.5mm Solder RA SMD Automotive T/R
Conn FFC/FPC Connector SKT 34 POS 0.5mm Solder RA SMD Reel
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD T/R / CONN FPC 30POS 0.50MM R/A

Descriptions

Descriptions of HIROSE ELECTRIC FH28-40S-0.5SH(05) provided by its distributors.

Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Automotive T/R
Ffc/Fpc Board Connector, Fh28 Series, Surface Mount, Receptacle, 40, Bottom, 0.5 Mm Rohs Compliant: Yes |Hirose/hrs FH28-40S-0.5SH(05)
-40℃~+105℃ 40P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONNECTOR, FFC/FPC, RCPT, 40POS, 1ROW; Pitch Spacing: 0.5mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: FH28 Series; Contact Termination Type: S; Available until stocks are exhausted Alternative available

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH28-40S-0.5SH 05
  • FH28-40S0.5SH(05)