
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | HFZ028CT-ND | 604 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | FH52-28S-0.5SH(99) | 0 | 12h | |||||||||
| Heilind Americas | FH52-28S-0.5SH(99) | 0 | 14h | |||||||||
| TME | FH52-28S-0.5SH-99 | 0 | 500 | 15h | ||||||||
| Sager Electronics | FH52-28S-0.5SH(99) | 0 | 500 | Tape & Reel |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH52-28S-0.5SH(99).
Download HIROSE ELECTRIC FH52-28S-0.5SH(99) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of HIROSE ELECTRIC FH52-28S-0.5SH(99) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH52-28S-0.5SH(99).